D-Link HDR-60 Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 24V dc dc
- RS Stock No.:
- 270-3454
- Distrelec Article No.:
- 303-69-506
- Mfr. Part No.:
- DIS-H60-24
- Brand:
- D-Link
Subtotal (1 unit)*
Kr.1 168 54
(exc. VAT)
Kr.1 460 68
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Last RS stock
- Final 19 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | Kr. 1 168,54 |
*price indicative
- RS Stock No.:
- 270-3454
- Distrelec Article No.:
- 303-69-506
- Mfr. Part No.:
- DIS-H60-24
- Brand:
- D-Link
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
| Brand | D-Link | |
| Series | HDR-60 | |
| Type | Switched Mode | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 85 → 264 V ac / 120 → 370V dc | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 2.5A | |
| Depth | 54.5mm | |
| Width | 52.5mm | |
| Height | 90mm | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Series HDR-60 | ||
Type Switched Mode | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 85 → 264 V ac / 120 → 370V dc | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 2.5A | ||
Depth 54.5mm | ||
Width 52.5mm | ||
Height 90mm | ||
Mounting Type DIN Rail Mount | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The D-Link ultra slim DIN rail power supply, it is equipped with constant current mode for overload protection. Fitting various inductive and capacitive application. It is used for application as household control system, building automation, industrial control system.
Isolation class 2
Adjustable DC output voltage
LED indicator for power on
Short-circuit, overload, over voltage protection
Adjustable DC output voltage
LED indicator for power on
Short-circuit, overload, over voltage protection
Related links
- D-Link HDR-30 Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 120 → 370V dc 2.5A
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 120 → 370V dc 6.5A
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 120 → 370V dc 4.5A
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 120 → 370V dc 1.25A
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 120 → 370V dc 4A
- MEAN WELL HDR Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 120 → 370V dc 1.5A