Better World
Schneider Electric Modicon Power Supply Switched Mode Power Supply, 500V ac ac Input, 24V dc dc Output, 20A Output, 480W
- RS Stock No.:
- 272-7441
- Mfr. Part No.:
- ABLU3A24200
- Brand:
- Schneider Electric
1 In stock for same day dispatch
2 available from Europe for delivery within 2 working day(s)
Added
Price Each
Kr. 4 587,00
(exc. VAT)
Kr. 5 733,75
(inc. VAT)
Units | Per unit |
1 + | Kr. 4 587,00 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 272-7441
- Mfr. Part No.:
- ABLU3A24200
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
Schneider Electric Power Supply, Regulated Switch Mode Type, 3 Phases - Modicon ABLU Series - ABLU3A24200
To be sure of a rock-steady output voltage, use this power supply from Schneider Electric. It's just what you need to run equipment in your automated control circuit reliably, thanks to its regulated output of 24V DC. The unit safeguards against short circuits and overload, as well as overvoltage and undervoltage, so it comprehensively protects downstream devices against power faults. This helps to keep production running smoothly and minimises maintenance needs. Installation is a breeze, as it mounts directly onto a 35mm rail. A wide input voltage range between 380 and 500V AC makes this versatile product compatible with heavy-duty applications.
Features & Benefits
• Screw terminals ensure straightforward and durable wiring
• IP20 rating indicates protection against objects larger than 12mm
• Status LED for quick and convenient visual diagnostics
• Resists shock and vibration, so it's suitable for use in harsh conditions
• IP20 rating indicates protection against objects larger than 12mm
• Status LED for quick and convenient visual diagnostics
• Resists shock and vibration, so it's suitable for use in harsh conditions
Applications
• Food and beverage production
• Mining and minerals processing
• Textile industry
• Packaging facilities
• Mining and minerals processing
• Textile industry
• Packaging facilities
Does this power supply compensate for voltage drops?
Yes, the product features an output voltage adjustment potentiometer, so it compensates for voltage drops over long cable runs.
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 20A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 500V ac |
Power Rating | 480W |
Electrical Phase | 3 |
Height | 124mm |
Width | 65mm |
Depth | 127.3mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Series | Modicon Power Supply |
Minimum Temperature | -25°C |
Special Features | Overvoltage and Short Circuit Protection |
Load Regulation | 100% |
Output Voltage Adjustment Range | 24 → 28V |
Standards Met | CSA C22.2 No 107.1, CSA C22.2 No 62368-1, EN 61000-3-2, EN 61000-3-3, EN 61000-6-1, EN 61000-6-2, EN 61000-6-3, EN 61000-6-4, EN 61204-3, EN 62368-1, UL 62368-1 |
Maximum Temperature | +70°C |
Ripple And Noise | 150mV |
Mounting Type | DIN Rail Mount |
Efficiency | 0.93% |
- RS Stock No.:
- 272-7441
- Mfr. Part No.:
- ABLU3A24200
- Brand:
- Schneider Electric