Block PCC-0124 Switched Mode Switching Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 5A Output
- RS Stock No.:
- 272-7636
- Mfr. Part No.:
- PCC-0124-050-2
- Brand:
- Block
6 In stock for same day dispatch
Added
Price Each
Kr. 1 043,56
(exc. VAT)
Kr. 1 304,45
(inc. VAT)
Units | Per unit |
1 - 1 | Kr. 1 043,56 |
2 - 4 | Kr. 805,59 |
5 - 9 | Kr. 703,26 |
10 + | Kr. 607,27 |
- RS Stock No.:
- 272-7636
- Mfr. Part No.:
- PCC-0124-050-2
- Brand:
- Block
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Block Primary switched mode power supply provides protection against transient mains overvoltage events. This single phase power supply takes 100 to 240 Vac input supply voltage and offers 24 Vdc stable output voltage with 5A rated output current.
Green LED status indicator
Natural convection cooling
Protection against shock and vibration
Stabilised and adjustable output voltage
Natural convection cooling
Protection against shock and vibration
Stabilised and adjustable output voltage
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 100 → 240V ac |
Height | 127mm |
Width | 35mm |
Depth | 124mm |
Series | PCC-0124 |
Mounting Type | DIN Rail Mount |