- RS Stock No.:
- 279-4083
- Mfr. Part No.:
- 787-1632
- Brand:
- Wago
Available to back order for despatch 11.06.2024
Added
Price Each
Kr. 2 634,04
(exc. VAT)
Kr. 3 292,55
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 634,04 |
- RS Stock No.:
- 279-4083
- Mfr. Part No.:
- 787-1632
- Brand:
- Wago
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wago switched mode power supply is suitable for both parallel and series operation. It can also provides natural convection cooling when horizontally mounted.
Mounting type DIN 35 rail
RoHS compliant
RoHS compliant
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 10A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 230V ac |
Power Rating | 240W |
Height | 127mm |
Width | 55mm |
Depth | 172mm |
Series | 787 |
Mounting Type | DIN Rail Mount |