WAGO DIN Rail Power Supply 375V AC Input 14V dc, 5 A Output DC 60 W
- RS Stock No.:
- 282-1712
- Mfr. Part No.:
- 787-1211
- Brand:
- WAGO
Subtotal (1 unit)*
Kr. 966,10
(exc. VAT)
Kr. 1 207,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship
- Plus 6 unit(s) shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 966,10 |
*price indicative
- RS Stock No.:
- 282-1712
- Mfr. Part No.:
- 787-1211
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | DIN Rail Power Supply | |
| Maximum Output Voltage | 14V dc | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| Input Voltage Type | AC | |
| Power | 60W | |
| Output Current | 5A | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Output Voltage Type | DC | |
| Maximum Operating Temperature | 70°C | |
| Height | 90mm | |
| Depth | 56mm | |
| Standards/Approvals | EN 60335-1, EN 61204-3, UL 60950-1, UL 508, EN 62368-1 | |
| Width | 72mm | |
| Maximum Input Voltage | 375V | |
| Minimum Input Voltage | 85V | |
| Efficiency | 88.5% | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type DIN Rail Power Supply | ||
Maximum Output Voltage 14V dc | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
Input Voltage Type AC | ||
Power 60W | ||
Output Current 5A | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Output Voltage Type DC | ||
Maximum Operating Temperature 70°C | ||
Height 90mm | ||
Depth 56mm | ||
Standards/Approvals EN 60335-1, EN 61204-3, UL 60950-1, UL 508, EN 62368-1 | ||
Width 72mm | ||
Maximum Input Voltage 375V | ||
Minimum Input Voltage 85V | ||
Efficiency 88.5% | ||
- COO (Country of Origin):
- CN
The WAGO Switched-mode power supply has electrically isolated output voltage per EN 60335-1, PELV per EN 60204. Removable front panel and screw mounts for alternative installation in distribution boxes or devices.
Stepped profile for installation in standard distribution boards
Pluggable connection technology
Suitable for both parallel and series operation
Related links
- WAGO Compact DIN Rail Power Supply 264V AC Input 14V dc, 2.5 A Output DC 30 W
- WAGO Compact DIN Rail Power Supply 264V AC Input 14V dc, 8 A Output DC 96 W
- Omron S8VK-X Switched Mode DIN Rail Power Supply 264 V ac 4.5 A Output DC 60 W
- WAGO 787 Switched Mode DIN Rail Power Supply 230V ac/dc AC/DC Input 24V dc, 2.5 A Output DC 60 W
- TRACOPOWER TSP Switched Mode DIN Rail Power Supply 264V ac AC Input 14V dc, 6.5 A Output DC 72 W
- TRACOPOWER TSP Switched Mode DIN Rail Power Supply 264V ac AC Input 14V dc, 12 A Output DC 144 W
- MEAN WELL EDR Switched Mode DIN Rail Power Supply 264V ac AC Input 14V dc, 6.3 A Output DC 75 W
- TRACOPOWER TSP Switched Mode DIN Rail Power Supply 264V ac AC Input 14V dc, 6 A Output DC 72 W