- RS Stock No.:
- 287-5312
- Mfr. Part No.:
- 2838410000
- Brand:
- Weidmüller
Available to back order for despatch 01.10.2024
Price Each
Kr. 777,13
(exc. VAT)
Kr. 971,41
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 777,13 |
- RS Stock No.:
- 287-5312
- Mfr. Part No.:
- 2838410000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Weidmuller power supplies offer high performance, compact design, and a good price-performance ratio. With 12 variants with 5, 12, 24, or 48 V DC output voltage and wide-range input, these internationally approved units have comprehensive safety funct
RoHS compliant
Operating temperature -25 to 70 °C
Operating temperature -25 to 70 °C
Specifications
Attribute | Value |
---|---|
Series | PRO BAS |
Type | DIN Rail Power Supply |
AC or DC Input Voltage | ac, dc |
Input Voltage | 264V ac |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 2.5A |
Power Rating | 60W |