- RS Stock No.:
- 463-0986
- Mfr. Part No.:
- 6EP13111SH02
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 463-0986
- Mfr. Part No.:
- 6EP13111SH02
- Brand:
- Siemens
RoHS Status: Not Applicable
SITOP LOGO!Power
Our miniature power supply units in the same design as the logic modules offer great performance in the smallest space. Efficiency has been improved across the entire load range, and the low-power losses in no-load operation ensure efficient operation. The power supplies are suitable for universal use due to their wide-range input for single phase networks and operation with direct voltage. They also have a wide operating temperature range, comprehensive certifications and switch-on behaviour optimised for capacitive loads. These reliable power supplies with their flat, stepped profile can be used flexibly in numerous applications such as in distribution boards.
To increase the 24 V availability, the LOGO!Power supplies can be combined with DC UPS, redundancy and selectivity modules.
To increase the 24 V availability, the LOGO!Power supplies can be combined with DC UPS, redundancy and selectivity modules.
Features and Benefits
• Single phase, wide input range 85 V to 264 V ac or 110 V to 300 V dc
• Power reserve on starting up through 1.5 times the rated current for capacitive loads
• Wide temperature range: -20°C to 70°C
• Installation depth of 55 mm
• High efficiency across the entire load range
Approvals
cULus, cURus, NEC class 2, CE, CB, FM, ATEX, cCSAus Class I Div. 2, GL, ABS
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review alternative highlighted by the manufacturer. Alternatively, look at the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
Attribute | Value |
---|---|
Type | Switch Mode |
Output Current | 3A |
Power Rating | 15W |
Electrical Phase | 1 |
Width | 54mm |
Depth | 90mm |
Maximum Temperature | +55°C |
Efficiency | 76% |
Ripple And Noise | 100mV Pk-Pk |
Mounting Type | DIN Rail |
Minimum Temperature | -20°C |
MTBF | 1729757h |
- RS Stock No.:
- 463-0986
- Mfr. Part No.:
- 6EP13111SH02
- Brand:
- Siemens
RoHS Status: Not Applicable
SITOP LOGO!Power
Our miniature power supply units in the same design as the logic modules offer great performance in the smallest space. Efficiency has been improved across the entire load range, and the low-power losses in no-load operation ensure efficient operation. The power supplies are suitable for universal use due to their wide-range input for single phase networks and operation with direct voltage. They also have a wide operating temperature range, comprehensive certifications and switch-on behaviour optimised for capacitive loads. These reliable power supplies with their flat, stepped profile can be used flexibly in numerous applications such as in distribution boards.
To increase the 24 V availability, the LOGO!Power supplies can be combined with DC UPS, redundancy and selectivity modules.
To increase the 24 V availability, the LOGO!Power supplies can be combined with DC UPS, redundancy and selectivity modules.
Features and Benefits
• Single phase, wide input range 85 V to 264 V ac or 110 V to 300 V dc
• Power reserve on starting up through 1.5 times the rated current for capacitive loads
• Wide temperature range: -20°C to 70°C
• Installation depth of 55 mm
• High efficiency across the entire load range
Approvals
cULus, cURus, NEC class 2, CE, CB, FM, ATEX, cCSAus Class I Div. 2, GL, ABS
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review alternative highlighted by the manufacturer. Alternatively, look at the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
Attribute | Value |
---|---|
Type | Switch Mode |
Output Current | 3A |
Power Rating | 15W |
Electrical Phase | 1 |
Width | 54mm |
Depth | 90mm |
Maximum Temperature | +55°C |
Efficiency | 76% |
Ripple And Noise | 100mV Pk-Pk |
Mounting Type | DIN Rail |
Minimum Temperature | -20°C |
MTBF | 1729757h |