Chinfa Battery Charger DIN Rail Power Supply, 90 → 264V ac ac Input, 13.6V dc dc Output, 2.5A Output, 34W
- RS Stock No.:
- 789-4060
- Mfr. Part No.:
- DBR30-12
- Brand:
- Chinfa
58 In stock for same day dispatch
Added
Price Each
Kr. 632,85
(exc. VAT)
Kr. 791,06
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 632,85 |
10 - 14 | Kr. 606,92 |
15 + | Kr. 580,29 |
- RS Stock No.:
- 789-4060
- Mfr. Part No.:
- DBR30-12
- Brand:
- Chinfa
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
DBR30/60 W DIN Rail Battery Charger
Din Rail battery chargers for industrial applications with integrated reverse battery connection protection
Battery chargers for DC back up systems ideal for lead-acid batteries
Universal mains input: 120 - 375VDC, 90 - 264VAC
Short circuit protection
Internal input filter
3 years warranty
Universal mains input: 120 - 375VDC, 90 - 264VAC
Short circuit protection
Internal input filter
3 years warranty
Switch Mode - Chinfa Electronics
Specifications
Attribute | Value |
---|---|
Type | Battery Charger |
Output Voltage | 13.6V dc |
Output Current | 2.5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 90 → 264V ac |
Power Rating | 34W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 91mm |
Width | 57mm |
Depth | 57mm |
Maximum Temperature | +51°C |
Mounting Type | DIN Rail Mount |
Standards Met | EN 55032, EN 62368-1 |
MTBF | 668000h |
Ripple And Noise | 100mV |
Minimum Temperature | -40°C |
Load Regulation | ±1% |