- RS Stock No.:
- 915-9748
- Mfr. Part No.:
- CP10.481
- Brand:
- PULS
27 In stock for same day dispatch
67 available from Europe for delivery within 2 working day(s).
Added
Price Each
Kr. 2 420,99
(exc. VAT)
Kr. 3 026,24
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 420,99 |
- RS Stock No.:
- 915-9748
- Mfr. Part No.:
- CP10.481
- Brand:
- PULS
Legislation and Compliance
Product Details
PULS DIN Rail Power Supply
The PULS Dimensions CP-series single output DIN-rail switch mode power supply has an output current rating of 5.4A at 48VDC. It has a single-phase input voltage ranging between 100VAC and 240VAC/ 110VDC and 150VDC with active power factor correction(PFC). These are cost optimised power supplies specifically designed with uncompromised quality and reliability for high-performance. The most outstanding features of these units are of small size and high-efficiency. The power supplies can deliver three times the nominal output current for 12ms that helps to trip fuses on faulty output branches. It has high immunity to power surges as well as low electromagnetic emission. High immunity makes it suitable for almost every situation.
Features and Benefits
20% output power reserves
DC-OK relay contact
Efficiency up to 95.5%
Excellent partial load efficiency
Minimal inrush current surge
Operation temperature ranging between -25°C and 70°C
Power rating is 259W
Remote on/off function
Ripple factor and noise is 50mV
Safe HiccupPLUS overload mode
DC-OK relay contact
Efficiency up to 95.5%
Excellent partial load efficiency
Minimal inrush current surge
Operation temperature ranging between -25°C and 70°C
Power rating is 259W
Remote on/off function
Ripple factor and noise is 50mV
Safe HiccupPLUS overload mode
Applications
Communication and instrumentation equipment
Industrial control
Office
Industrial control
Office
Certifications
ATEX certified
CE certified
cSAus listed
cULus listed
GL
IECEE
IECEX certified
CE certified
cSAus listed
cULus listed
GL
IECEE
IECEX certified
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 5.4A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 100 → 240V ac |
Power Rating | 240W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 124mm |
Width | 117mm |
Depth | 117mm |
Series | DIMENSION |
MTBF | 277000h |
Ripple And Noise | 50mV Pk-Pk |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |
Hazardous Area Certification | ATEX, IECEx |
Standards Met | CE Certified, CSA Certified, cULus Listed, cULus Recognized, GL, IECEX ATEX |
Maximum Temperature | +70°C |