- RS Stock No.:
- 246-2297
- Mfr. Part No.:
- 2CCF800202R0001
- Brand:
- ABB
Available to back order for despatch 12.06.2024
Added
Price Each
Kr. 460,46
(exc. VAT)
Kr. 575,58
(inc. VAT)
Units | Per unit |
1 + | Kr. 460,46 |
- RS Stock No.:
- 246-2297
- Mfr. Part No.:
- 2CCF800202R0001
- Brand:
- ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The ABB has Busbar rated for L1, L2, L3, N or PE options. The rated operational voltage is 600 Vac / 1000 Vdc. It is a 10 x 3 mm, galvanic plated Busbar for SMISSLINE TP touch proof system PLE96.
Rated for currents of up to 125A
Product net length is 1724 mm
Product net length is 1724 mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Busbar |
Series | SMISSLINE |
For Use With | Smissline TP |
Current Rating | 125A |
Mounting Type | DIN Rail |