- RS Stock No.:
- 295-9538
- Brand:
- RS PRO
Available to back order for despatch 14.05.2024
Added
Price Each
Kr. 36,33
(exc. VAT)
Kr. 45,41
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 36,33 |
10 - 24 | Kr. 34,55 |
25 + | Kr. 33,44 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 295-9538
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Fused
SAKS screw cap: This features a red screw fit, finger release fuse carrier to suit BS1362.ASK1 lever: This features a lever fuse cartridge carrier which accepts 20x5mm fuse links. A window in the top of the carrier enables inspection of the fuse.,KSK lock up: This range of fuse holders feature a black lock up fuse carrier, which is drawn up to its full extent to the open position, enabling fuses to be replaced easily without endangering the operative.The carrier has the fuse size moulded in to enable correct selection of fuse size. Available for fuse sizes 20x5mm, 1x in. and 1 x in.
Note
For use with TS35 DIN Rail - 283-5690
Standards
BS1362
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
Specifications
Attribute | Value |
---|---|
Accessory Type | Jumper Bar |
For Use With | DIN Rail Terminal Blocks |