Phoenix Contact FBI 10- 8 Series Fixed Bridge for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 648-7403
- Distrelec Article No.:
- 148-28-070
- Mfr. Part No.:
- 0203263
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr. 82,72
(exc. VAT)
Kr. 103,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 21 unit(s) ready to ship
- Plus 124 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 82,72 |
*price indicative
- RS Stock No.:
- 648-7403
- Distrelec Article No.:
- 148-28-070
- Mfr. Part No.:
- 0203263
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Accessory Type | Fixed Bridge | |
| Product Type | Fixed Bridge | |
| Series | FBI 10- 8 | |
| For Use With | DIN Rail Terminal Blocks | |
| Colour | Silver | |
| Material | Copper | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Fixed Bridge | ||
Product Type Fixed Bridge | ||
Series FBI 10- 8 | ||
For Use With DIN Rail Terminal Blocks | ||
Colour Silver | ||
Material Copper | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Phoenix Contact Fixed Bridge, Screw Mounting, 10 Positions - FBI 10- 8 - 0203263
Make a link between contact points on your DIN rail terminal block with this fixed bridge from Phoenix Contact. It enables power and signals to pass between different terminals on the rail. This helps to save space and streamline your setup, as you won't need to run separate conductors for electrical connections.
It has 10 positions, so you can fix this unit to multiple terminal points in your panel for a multi-transmission system. As it's made from highly conductive copper, you can be sure of reliable current transmissions. Robust silver contact plating delivers corrosion resistance and boosts durability.
Install this component using mounting screws to fit it in the bridge shaft of your terminal block. You can count on a secure fixture, whether it's temporary or you're looking for a permanent solution. You'll typically find bridges like this one in control panels linked to everything from heavy engineering equipment to FMCG manufacturing systems.
Features & Benefits
• Durable PA insulation helps prevent electric shocks
• Compact pitch size of 8mm to fit small terminals
• Can be broken into smaller parts for flexible assembly
Related links
- Phoenix Contact FBI 10- 8-EX Series Fixed Bridge
- Phoenix Contact FBI 10-10 Series Fixed Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FBI 10-12 Series Fixed Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FBI 10-10-EX Series Fixed Bridge
- Phoenix Contact FBI 10- 6-EX Series Fixed Bridge
- Phoenix Contact FBI 2-20 N EX Series Fixed Bridge
- Phoenix Contact FBI 3-20 N EX Series Fixed Bridge
- Phoenix Contact FBI Series Fixed Bridge for Use with Terminal Block