- RS Stock No.:
- 501-853
- Brand:
- RS PRO
110 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 30,486
(exc. VAT)
Kr. 38,108
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 30,486 | Kr. 304,86 |
*price indicative |
- RS Stock No.:
- 501-853
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
Miniature Series
For use with standard 15mm symmetrical rail
Earth terminal tightens on with centre screw
Disconnect has Lever action for isolation of circuits
Screwless end stop simply clips onto rail
Earth terminal tightens on with centre screw
Disconnect has Lever action for isolation of circuits
Screwless end stop simply clips onto rail
Warning
The disconnect terminal (stock no 501-853) is for isolation purposes only. Do not use to switch equipment on or off when power is applied
Approvals
NEMKO
Specifications
Attribute | Value |
---|---|
Colour | Brown |
American Wire Gauge | 22 → 12AWG |
Series | TRK 1.5/15 |
Termination Method | Screw |
Cable CSA | 0.2 → 4 |
Current Rating | 10 (IEC) A, 15 (CSA/UL) A |
Voltage Rating | 600 V |