- RS Stock No.:
- 100-3927
- Mfr. Part No.:
- 1SNK806010R0000
- Brand:
- Entrelec
Available to back order for despatch 17.06.2024
Added
Price Each (In a Pack of 10)
Kr. 17,127
(exc. VAT)
Kr. 21,409
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 17,127 | Kr. 171,27 |
*price indicative |
- RS Stock No.:
- 100-3927
- Mfr. Part No.:
- 1SNK806010R0000
- Brand:
- Entrelec
Technical Reference
Legislation and Compliance
Product Details
ZDK2.5 Pluggable Feed Through Terminal Blocks
ABB pluggable terminal blocks combine the advantage of a fast connection associated with the standard easy to use screw technology. Suitable applications include connection of subassemblies, cabinets made of multiple separate modules and a lower-cost option compared with "industrial" connectors.
Features and Benefits
Fast and easy wiring
Flexibility and modularity
Reliability: checking of harnesses in work-shop
Standardised pre-wiring
Simplified maintenance
5 mm spacing, wiring capacity up to 2.5 mm²
Pluggable side equipped with 1 or 2 plugs, coding system for mistake-free plugging
The screw type pluggable range includes:
Feed-through and neutral blocks, single, double or triple deck
Flexibility and modularity
Reliability: checking of harnesses in work-shop
Standardised pre-wiring
Simplified maintenance
5 mm spacing, wiring capacity up to 2.5 mm²
Pluggable side equipped with 1 or 2 plugs, coding system for mistake-free plugging
The screw type pluggable range includes:
Feed-through and neutral blocks, single, double or triple deck
ZDK Series
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | SNK |
Termination Method | Spring Clamp |
Cable CSA | 0.5 → 6mm² |
Voltage Rating | 1 kV |
Current Rating | 30A |
Pitch | 6mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +40°C |