- RS Stock No.:
- 123-7819
- Mfr. Part No.:
- XW5GS40112
- Brand:
- Omron
Available to back order for despatch 16.07.2024
Added
Price Each (In a Pack of 10)
Kr. 89,25
(exc. VAT)
Kr. 111,56
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 89,25 | Kr. 892,50 |
*price indicative |
- RS Stock No.:
- 123-7819
- Mfr. Part No.:
- XW5GS40112
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DIN Rail Screw Terminal- XW5T-S & XW5G-S Series
DIN Rail grounding terminal blocks are a great solution for space saving and downsizing in control panels, due to their compact size of 3.5 mm width. The XW5G series terminal blocks are easy to install and wires are held firmly and securely in place.
Features and Benefits
Slim 3.5 mm width
Wires held with screws
Light insertion force and strong holding strength for less wiring work and high reliability
Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals
1 or 2 tier models available
Wires held with screws
Light insertion force and strong holding strength for less wiring work and high reliability
Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals
1 or 2 tier models available
DIN Rail Terminal Blocks
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Double |
Series | XW5G |
American Wire Gauge | 20 → 12AWG |
Termination Method | Screw |
Cable CSA | 4mm² |
Voltage Rating | 800 V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +55°C |