- RS Stock No.:
- 136-3248
- Mfr. Part No.:
- 3211913
- Brand:
- Phoenix Contact
1 In stock for same day dispatch
Added
Price 1 Box of 50
Kr. 2 643,85
(exc. VAT)
Kr. 3 304,81
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | Kr. 2 643,85 | Kr. 52,877 |
*price indicative |
- RS Stock No.:
- 136-3248
- Mfr. Part No.:
- 3211913
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
PTTB Double Level Terminal Blocks
Compact design for maximum space saving
Integrated labelling areas on every terminal point
Optional, large labelling option using STP ... double marker carriers
Link the levels to the FBS ...-PV bridges
Integrated labelling areas on every terminal point
Optional, large labelling option using STP ... double marker carriers
Link the levels to the FBS ...-PV bridges
PTTB / PTTBS Double Level Terminal Blocks
Specifications
Attribute | Value |
---|---|
American Wire Gauge | 24 → 10AWG |
Cable CSA | 0.2 → 4 mm², 0.2 → 6 mm², 0.25 → 4 mm², 0.25 → 4mm² |
Fused | No |
Voltage Rating | 500 V |
Current Rating | 32A |
Model Number | PTTB 4-MT |