- RS Stock No.:
- 186-3418
- Mfr. Part No.:
- XW6T-COM1.5X12YL
- Brand:
- Omron
Available to back order for despatch 17.07.2024
Added
Price Each
Kr. 83,20
(exc. VAT)
Kr. 104,00
(inc. VAT)
Units | Per unit |
1 + | Kr. 83,20 |
- RS Stock No.:
- 186-3418
- Mfr. Part No.:
- XW6T-COM1.5X12YL
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Contributing to downsize control panels and save work. It can proper wiring without skillful operators, because of indicators make wiring completion simply visible.
Indicators make wiring completion simply visible. Proper wiring without skillful operators
Simply check the indicators for wiring maintenance, helping reduce maintenance works
Short Bars enable pre-connected common wiring. No troublesome crossover wiring required
The best-in-class slim models available to help downsize control panels
Wiring system interface with Push-In Plus technology enables no loosening of wiring, providing a maintenance-free operation
Simply check the indicators for wiring maintenance, helping reduce maintenance works
Short Bars enable pre-connected common wiring. No troublesome crossover wiring required
The best-in-class slim models available to help downsize control panels
Wiring system interface with Push-In Plus technology enables no loosening of wiring, providing a maintenance-free operation
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Series | XW6T |
American Wire Gauge | 26 → 14AWG |
Termination Method | Screw |
Cable CSA | 0.08 → 1.5 mm², 0.14 → 1.5mm² |
Current Rating | 17.5A |
Voltage Rating | 500 V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +55°C |