Phoenix Contact 3060555 UT 6 Series Earth Terminal Block Green, Yellow, 0.2mm², 10 mm², 1-Level, Screw

Subtotal (1 pack of 50 units)*

Kr. 2 949,85

(exc. VAT)

Kr. 3 687,30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +Kr. 58,997Kr. 2 949,85

*price indicative

RS Stock No.:
216-3834
Mfr. Part No.:
3060555
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Green, Yellow

Product Type

Earth Terminal Block

Number of Levels

1

Series

UT 6

Cable CSA

0.2, 10mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

8AWG

Fused

No

Termination Type

Screw

Minimum Operating Temperature

-60°C

Hazardous Area Certification

NO

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, cUL, cULus, EAC, IEC 61984, IECEE CB, UL, VDE

COO (Country of Origin):
CN
The Phoenix ground modular terminal block with 0.2-10 mm² cross section. It has PA as insulating material and green-yellow in colour. The block has screw connection.

Degree of pollution 3

Overvoltage category III

Insulating material group I

Related links