- RS Stock No.:
- 225-4720
- Mfr. Part No.:
- 8WH1000-0CM07
- Brand:
- Siemens
Available to back order for despatch 24.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each (In a Pack of 50)
Kr. 127,60
(exc. VAT)
Kr. 159,50
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | Kr. 127,60 | Kr. 6 380,00 |
*price indicative |
- RS Stock No.:
- 225-4720
- Mfr. Part No.:
- 8WH1000-0CM07
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
The Siemens Terminal block comes with a cross sectional area of 1.5 mm² and works with an operating voltage upto 800 volts. This terminal comes with a Blue finishing.
Screw type terminal
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Series | 8WH1000 |
Termination Method | Screw |
Cable CSA | 10mm² |
Voltage Rating | 1 kV |