- RS Stock No.:
- 225-4730
- Mfr. Part No.:
- 8WH1001-0CM07
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 225-4730
- Mfr. Part No.:
- 8WH1001-0CM07
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Terminal block comes with a cross sectional area of 10 mm² and works with an operating voltage upto 1000 volts. This terminal comes with a Grey finishing.
Screw type terminal
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Series | 8WH1001 |
Termination Method | Screw |
Cable CSA | 16mm² |
Current Rating | 101A |
Voltage Rating | 600 V |