- RS Stock No.:
- 225-4750
- Mfr. Part No.:
- 8WH2004-0AG01
- Brand:
- Siemens
Available to back order for despatch 24.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each (In a Pack of 50)
Kr. 28,27
(exc. VAT)
Kr. 35,34
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | Kr. 28,27 | Kr. 1 413,50 |
*price indicative |
- RS Stock No.:
- 225-4750
- Mfr. Part No.:
- 8WH2004-0AG01
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Terminal block comes with a cross sectional area of 10 mm² and works with an operating voltage upto 1000 volts. This terminal comes with a Grey finishing.
Screw type terminal
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Series | 8WH2004 |
Termination Method | Spring |
Cable CSA | 1.5mm² |
Current Rating | 17.5A |
Voltage Rating | 500 V |