- RS Stock No.:
- 225-5499
- Mfr. Part No.:
- 8WH6000-1GG08
- Brand:
- Siemens
100 In stock for same day dispatch
Not available for next day delivery
Added
Price Each (In a Pack of 50)
Kr. 66,992
(exc. VAT)
Kr. 83,74
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | Kr. 66,992 | Kr. 3 349,60 |
*price indicative |
- RS Stock No.:
- 225-5499
- Mfr. Part No.:
- 8WH6000-1GG08
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Siemens ALPHA series PE terminal has thermoplastic insulation with terminal contact spacing of 6.2 mm. These configurators support you in selecting the optimum Low-voltage components or systems for your application.
Height with lowest-profile installation 62.5 mm
Length 56 mm
Fastening method DIN rail 35 mm
Length 56 mm
Fastening method DIN rail 35 mm
Specifications
Attribute | Value |
---|---|
Colour | Black |
Number of Levels | Single |
American Wire Gauge | 12AWG |
Termination Method | Plug In |
Cable CSA | 4mm² |
Fused | Yes |