- RS Stock No.:
- 266-3273
- Mfr. Part No.:
- 037131
- Brand:
- Legrand
8 In stock for dispatch same day
Not available for next day delivery
Price 1 Box of 50
Kr. 1 026,56
(exc. VAT)
Kr. 1 283,20
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | Kr. 1 026,56 | Kr. 20,531 |
*price indicative
- RS Stock No.:
- 266-3273
- Mfr. Part No.:
- 037131
- Brand:
- Legrand
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legrand Viking 3, pass-through terminal block, screw connection to ensure the electrical connection between 2 flexible or rigid copper conductors. A fixing pin on the insulating body holds the viking3 blocks together, which facilitates their handling and contributes to perfect alignment on the rail, the assembly and disassembly of a block nevertheless remains possible without removing the adjacent blocks.
Red color
Thermoplastic material of the insulating body
Closing plate required
Thermoplastic material of the insulating body
Closing plate required
Specifications
Attribute | Value |
---|---|
Colour | Red |
Termination Method | Screw Terminal |
Cable CSA | 4mm² |
Voltage Rating | 800 V |
Current Rating | 32A |