- RS Stock No.:
- 266-3281
- Mfr. Part No.:
- 0 372 79
- Brand:
- Legrand
Available to back order for despatch 01.08.2024, delivery within 2 working days
Not available for next day delivery
Price 1 Box of 30
Kr. 4 972,84
(exc. VAT)
Kr. 6 216,05
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | Kr. 4 972,84 | Kr. 165,761 |
*price indicative
- RS Stock No.:
- 266-3281
- Mfr. Part No.:
- 0 372 79
- Brand:
- Legrand
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legrand Viking3 green/yellow color spring loaded protective conductor terminal block with 1 junction, 4 conductors, 2 inputs, and 2 outputs, with a brass metal foot that allows the mounting rail to be used as a protective conductor. The terminal block for protective conductor spring connection to ensure the electrical connection between 2 rigid or flexible copper conductors with or without ferrule.
Green/yellow color
Nominal section is 4mm²
Screw less connection system, stainless steel spring type
Nominal section is 4mm²
Screw less connection system, stainless steel spring type
Specifications
Attribute | Value |
---|---|
Colour | Green, Yellow |
Termination Method | Spring Terminal |
Cable CSA | 4mm² |
Voltage Rating | 800 V |