- RS Stock No.:
- 266-3282
- Mfr. Part No.:
- 0 372 80
- Brand:
- Legrand
6 In stock for dispatch same day
Not available for next day delivery
Price 1 Box of 20
Kr. 881,25
(exc. VAT)
Kr. 1 101,56
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | Kr. 881,25 | Kr. 44,062 |
*price indicative
- RS Stock No.:
- 266-3282
- Mfr. Part No.:
- 0 372 80
- Brand:
- Legrand
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The Legrand Viking 3 Open sectional block with gripper, 1 junction, and 2-conductor spring connection for standard circuit. Severable terminal block for temporarily opening an electrical circuit without disconnecting the conductors, with spring ensuring the electrical connection between 2 rigid or flexible copper conductors with or without ferrule
Gray color
Nominal section is 2.5mm²
Nominal section is 2.5mm²
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Termination Method | Spring Terminal |
Cable CSA | 2.5mm² |
Voltage Rating | 500 V |
Current Rating | 15A |