- RS Stock No.:
- 271-3233
- Mfr. Part No.:
- 8WH1000-0AF03
- Brand:
- Siemens
Available to back order for despatch 31.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each (In a Pack of 50)
Kr. 18,04
(exc. VAT)
Kr. 22,55
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | Kr. 18,04 | Kr. 902,00 |
*price indicative |
- RS Stock No.:
- 271-3233
- Mfr. Part No.:
- 8WH1000-0AF03
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Terminal Block is a green colour DIN rail terminal block. This terminal block has 1000 volt operating rated voltage and 24 A operating rated current. The position of terminal is lateral. This terminal block has 48 mm height, 47.5 mm height wit
TH35 DIN rail mounting
End cover plate is required
CSA UR EAC and CE approved
Available with through type terminal
V0 combustibility class according to UL 94
End cover plate is required
CSA UR EAC and CE approved
Available with through type terminal
V0 combustibility class according to UL 94
Specifications
Attribute | Value |
---|---|
Colour | Green |
Number of Levels | 1 |
Series | 8WH |
American Wire Gauge | 14AWG |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Fused | No |
Voltage Rating | 1 kV |
Hazardous Area Certification | CSA |