- RS Stock No.:
- 271-3265
- Mfr. Part No.:
- 8WH2000-0AE02
- Brand:
- Siemens
Available to back order for despatch 03.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each (In a Pack of 50)
Kr. 13,86
(exc. VAT)
Kr. 17,32
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | Kr. 13,86 | Kr. 693,00 |
*price indicative |
- RS Stock No.:
- 271-3265
- Mfr. Part No.:
- 8WH2000-0AE02
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Terminal Block is a red colour with spring loaded terminal DIN rail terminal block. This terminal block has 500 volt operating rated voltage and 17.5 A rated operating current. This terminal block has top side position of terminal with through
TH35 DIN rail mounting
End cover plate is required
CSA UR EAC and CE approved
V0 combustibility class according to UL 94
End cover plate is required
CSA UR EAC and CE approved
V0 combustibility class according to UL 94
Specifications
Attribute | Value |
---|---|
Colour | Red |
Number of Levels | 1 |
American Wire Gauge | 16AWG |
Series | 8WH |
Termination Method | Spring |
Cable CSA | 1.5mm² |
Fused | No |
Voltage Rating | 500 V |
Hazardous Area Certification | CSA |