- RS Stock No.:
- 271-3343
- Mfr. Part No.:
- 8WH6001-4GF00
- Brand:
- Siemens
Available to back order for despatch 05.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each (In a Pack of 50)
Kr. 80,63
(exc. VAT)
Kr. 100,79
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | Kr. 80,63 | Kr. 4 031,50 |
*price indicative |
- RS Stock No.:
- 271-3343
- Mfr. Part No.:
- 8WH6001-4GF00
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Terminal Block is a grey colour DIN rail terminal block. This terminal block has 400 volt operating rated voltage and 24 A operating rated current. This terminal block offers terminal position at top side. This terminal block has 100.9 mm heig
Thermoplastic insulating body
End cover plate is required
UR EAC and CE approved
V0 combustibility class according to UL 94
End cover plate is required
UR EAC and CE approved
V0 combustibility class according to UL 94
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | 8WH |
American Wire Gauge | 14AWG |
Termination Method | Plug-In |
Cable CSA | 2.5mm² |
Fused | No |
Voltage Rating | 400 V |