- RS Stock No.:
- 271-3347
- Mfr. Part No.:
- 8WH6003-0AG01
- Brand:
- Siemens
Available to back order for despatch 03.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each (In a Pack of 50)
Kr. 23,21
(exc. VAT)
Kr. 29,01
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | Kr. 23,21 | Kr. 1 160,50 |
*price indicative |
- RS Stock No.:
- 271-3347
- Mfr. Part No.:
- 8WH6003-0AG01
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Terminal Block is a blue colour DIN rail terminal block. This terminal block has 800 volt operating rated voltage and 32 A operating rated current. This terminal block offers through type terminal for mounting on mounting rail acc. to IEC 6071
TH35 DIN rail mounting
End cover plate is required
CSA UR UL EAC and CE approved
V0 combustibility class according to UL 94
End cover plate is required
CSA UR UL EAC and CE approved
V0 combustibility class according to UL 94
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | 1 |
American Wire Gauge | 12AWG |
Series | 8WH |
Termination Method | Plug-In |
Cable CSA | 4mm² |
Fused | No |
Voltage Rating | 800 V |
Hazardous Area Certification | CSA |