WAGO 281-681-1 281 Series Terminal Block Grey, 4 mm², 1-Level, Cage Clamp

Subtotal (1 box of 50 units)*

Kr. 1 081,46

(exc. VAT)

Kr. 1 351,82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 1 081,46Kr. 21,629

*price indicative

RS Stock No.:
288-5234
Mfr. Part No.:
281-681-1
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Grey

Product Type

Terminal Block

Number of Levels

1

Number of Positions

3

Series

281

Voltage

800 V

Cable CSA

4 mm²

Maximum Wire Size AWG

12 AWG

Fused

No

Terminal Block Current

32A

Minimum Operating Temperature

-35°C

Termination Type

Cage Clamp

Hazardous Area Certification

No

Maximum Operating Temperature

85°C

Standards/Approvals

UL 1059, C22.2, EN 60998

The WAGO 3-conductor through terminal block. It has nominal cross section of 4 mm² and center marking for DIN-rail. It has CAGE CLAMP connection technology.

RoHS Compliance

Front-entry wiring

Related links