Wago 869 Series Blue Modular Terminal Block, 2.5mm², Single-Level, Cage Clamp Termination, ATEX, IECEx
- RS Stock No.:
- 388-7361
- Mfr. Part No.:
- 869-324
- Brand:
- Wago
190 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 11,594
(exc. VAT)
Kr. 14,492
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 11,594 | Kr. 115,94 |
*price indicative |
- RS Stock No.:
- 388-7361
- Mfr. Part No.:
- 869-324
- Brand:
- Wago
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
869 Series
DIN Rail terminals have a modular design with a 5 mm width. The standard 'centre' terminals have a tab mating facility, with the 'end' terminals having flanges for M4 fixing (Ø 4.2 mm). Centre and end terminals can easily be combined with end plates to make up a complete terminal strip.
Features and Benefits
Rated voltage: 500 V/6 kV
Front cabling allows for space saving
Cage clamp® connection
Jumper bars and marking accessories also available
Front cabling allows for space saving
Cage clamp® connection
Jumper bars and marking accessories also available
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
Series | 869 |
American Wire Gauge | 28 → 12AWG |
Termination Method | Cage Clamp |
Cable CSA | 2.5mm² |
Fused | No |
Current Rating | 24A |
Voltage Rating | 500 V |
Pitch | 5mm |
Hazardous Area Certification | ATEX, IECEx |
- RS Stock No.:
- 388-7361
- Mfr. Part No.:
- 869-324
- Brand:
- Wago