Entrelec 1SNK508020R0000 ZS10 Series Blue, Double-Level, Screw Termination, ATEX
- RS Stock No.:
- 666-3253
- Mfr. Part No.:
- 1SNK508020R0000
- Brand:
- Entrelec
Image representative of range
Subtotal (1 pack of 10 units)*
Kr.240 61
(exc. VAT)
Kr.300 76
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 100 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | Kr. 24,061 | Kr. 240,61 |
*price indicative
- RS Stock No.:
- 666-3253
- Mfr. Part No.:
- 1SNK508020R0000
- Brand:
- Entrelec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Entrelec | |
Colour | Blue | |
Number of Levels | Double | |
Voltage Rating | 1 kV ac | |
Series | ZS10 | |
Termination Method | Screw | |
Current Rating | 57A | |
Pitch | 8mm | |
Hazardous Area Certification | ATEX | |
Select all | ||
---|---|---|
Brand Entrelec | ||
Colour Blue | ||
Number of Levels Double | ||
Voltage Rating 1 kV ac | ||
Series ZS10 | ||
Termination Method Screw | ||
Current Rating 57A | ||
Pitch 8mm | ||
Hazardous Area Certification ATEX | ||
Related links
- Wieland 58.504.7055.6 WT 4 E Series Blue Screw Termination, ATEX
- Phoenix Contact 3025532 MT 1.5-TWIN BU Series Blue Screw Termination
- Phoenix Contact 1923047 UK 5-TWIN BU Series Blue Screw Termination, Fused
- Weidmuller 1186750000 W Series Blue Screw Termination
- Phoenix Contact 3076015 UTTB4-MT P/P BU Series Blue Screw Termination
- Phoenix Contact 2770095 UKK 3 BU Series Blue Screw Termination
- Phoenix Contact 2774091 UKK 5 BU Series Blue Screw Termination
- Phoenix Contact 3002416 UK3-TWIN BU Series Blue Screw Termination