- RS Stock No.:
- 666-3262
- Mfr. Part No.:
- 1SNK508062R0000
- Brand:
- Entrelec
300 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 25,769
(exc. VAT)
Kr. 32,211
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 25,769 | Kr. 257,69 |
*price indicative |
- RS Stock No.:
- 666-3262
- Mfr. Part No.:
- 1SNK508062R0000
- Brand:
- Entrelec
Legislation and Compliance
Product Details
Feed-through Terminal Blocks
Available in 4mm2 to 95mm2 sizes
4mm, 6mm and 10mm sold in packs of 10
16mm and 35mm sold in packs of 5
70mm and 95mm sold individually
4mm, 6mm and 10mm sold in packs of 10
16mm and 35mm sold in packs of 5
70mm and 95mm sold individually
SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on top hat format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Number of Levels | Single |
Series | ZS10 |
Termination Method | Screw |
Current Rating | 57A |
Voltage Rating | 1 kV ac |
Pitch | 8mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |
Hazardous Area Certification | ATEX |
- RS Stock No.:
- 666-3262
- Mfr. Part No.:
- 1SNK508062R0000
- Brand:
- Entrelec