Phoenix Contact UTN 16 Series Blue Disconnect Terminal Block, 6 → 25mm², Single-Level, Screw Termination
- RS Stock No.:
- 684-3068
- Mfr. Part No.:
- 3245053
- Brand:
- Phoenix Contact
10 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 58,256
(exc. VAT)
Kr. 72,82
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | Kr. 58,256 | Kr. 291,28 |
*price indicative |
- RS Stock No.:
- 684-3068
- Mfr. Part No.:
- 3245053
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
Product Details
UTI Low Profile Terminal Blocks
UTI series terminal blocks have a low vertical height profile making them ideal for space restricted applications. They also feature a quick install bus bar option that reduces installation time.
Low profile, only 58mm high on standard TS35 DIN rail
Supports conductor cross sections of up to 35 mm² (110A)
Standard phase wiring colours
Made of durable UL94-V2 rated polyamide
Supports conductor cross sections of up to 35 mm² (110A)
Standard phase wiring colours
Made of durable UL94-V2 rated polyamide
Phoenix Contact CLIPLINE UT Range
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
Series | UTN 16 |
Termination Method | Screw |
Cable CSA | 6 → 25mm² |
Voltage Rating | 400 V |
Current Rating | 76A |
Model Number | UTN 16 |
- RS Stock No.:
- 684-3068
- Mfr. Part No.:
- 3245053
- Brand:
- Phoenix Contact