Wago 285 Series Green/Yellow Earth Terminal Block, 95mm², Single-Level, Power Cage Clamp Termination
- RS Stock No.:
- 803-6741
- Mfr. Part No.:
- 285-197
- Brand:
- Wago
13 In stock for same day dispatch
Added
Price Each
Kr. 410,96
(exc. VAT)
Kr. 513,70
(inc. VAT)
Units | Per unit |
1 + | Kr. 410,96 |
- RS Stock No.:
- 803-6741
- Mfr. Part No.:
- 285-197
- Brand:
- Wago
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Spring terminals for 35 → 95 mm² cables
Compact design power terminal blocks for mounting exclusively on TS 35 rails of 2.3 mm depth. The terminals are built for a simple and secure connection under difficult conditions, using only an 8 mm male hexagonal spanner. A tightening point on the terminal opens easily and locks in place for quick and easy handling.
Features and Benefits
DIN Rail mounting
Resistant gas-sealed contact provides a safe shunt for short circuit currents over 11400 A per second
Maintenance free, even in harsh environments
Resistant gas-sealed contact provides a safe shunt for short circuit currents over 11400 A per second
Maintenance free, even in harsh environments
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Number of Levels | Single |
American Wire Gauge | 4 → 000AWG |
Series | 285 |
Termination Method | Power Cage Clamp |
Cable CSA | 95mm² |
Fused | No |
- RS Stock No.:
- 803-6741
- Mfr. Part No.:
- 285-197
- Brand:
- Wago