- RS Stock No.:
- 818-0306
- Mfr. Part No.:
- 0 371 83
- Brand:
- Legrand
390 In stock for dispatch same day
Not available for next day delivery
Added
Price Each (In a Pack of 5)
Kr. 75,614
(exc. VAT)
Kr. 94,518
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | Kr. 75,614 | Kr. 378,07 |
*price indicative |
- RS Stock No.:
- 818-0306
- Mfr. Part No.:
- 0 371 83
- Brand:
- Legrand
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Viking 3 Feed-Through Connections
Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.
Grey for standard circuits and blue for neutral conductors.
One junction (1 input / 1 output).
One junction (1 input / 1 output).
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | 371 |
American Wire Gauge | 12AWG |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Current Rating | 15 (CSA) A, 15 (IEC) A, 15 (UL) A |
Voltage Rating | 300 (CSA) V, 300 (UL) V, 500 (IEC) V |
Pitch | 6mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +55°C |
- RS Stock No.:
- 818-0306
- Mfr. Part No.:
- 0 371 83
- Brand:
- Legrand