- RS Stock No.:
- 818-0362
- Mfr. Part No.:
- 0 372 81
- Brand:
- Legrand
75 In stock for dispatch same day
Not available for next day delivery
Price Each (In a Pack of 5)
Kr. 92,436
(exc. VAT)
Kr. 115,545
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
5 + | Kr. 92,436 | Kr. 462,18 |
*price indicative
- RS Stock No.:
- 818-0362
- Mfr. Part No.:
- 0 372 81
- Brand:
- Legrand
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
Viking 3 Feed-Through Connections
Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.
Grey for standard circuits and blue for neutral conductors.
One junction (1 input / 1 output).
One junction (1 input / 1 output).
Specifications
Attribute | Value |
---|---|
Colour | Grey |
American Wire Gauge | 14AWG |
Series | 372 |
Termination Method | Spring Clamp |
Cable CSA | 2.5mm² |
Voltage Rating | 250 (CSA) V, 250 (IEC) V, 250 (UL) V |
Current Rating | 6.3 (CSA) A, 6.3 (IEC) A, 6.3 (UL) A |
Pitch | 6mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +55°C |