Schneider Electric NSYTRV Series Grey DIN Rail Terminal Block, 0.14 → 4mm², Single-Level, Screw Termination, ATEX
- RS Stock No.:
- 824-5548
- Mfr. Part No.:
- NSYTRV42
- Brand:
- Schneider Electric
250 In stock for same day dispatch
850 available from Europe for delivery within 2 working day(s)
Added
Price Each (In a Pack of 50)
Kr. 18,59
(exc. VAT)
Kr. 23,24
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | Kr. 18,59 | Kr. 929,50 |
*price indicative |
- RS Stock No.:
- 824-5548
- Mfr. Part No.:
- NSYTRV42
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Schneider Electric DIN Rail Terminal, 1kV, 32A - Linergy Series - NSYTRV42
Maintain electrical safety in your control cabinet with this terminal block from Schneider Electric. It's engineered to make a reliable connection between two or more wires and you can quickly clip it onto a DIN rail for rapid mounting. The unit features a polyamide case for superior strength and electrical insulation. This thermoplastic is also resistant to high temperatures, which means you can safely use the terminal block in temperatures up to +130°C.
Features & Benefits
• Compact dimensions of 47.5 (H) x 47.7 (L) x 6.2mm (W) for installation in small spaces
• Easy-to-use screw terminals that simplify wiring
• Compatible with both solid and flexible cables ranging in diameter from 0.14mm² to 4mm²
• Low dielectric loss for the constant and reliable supply of electrical signal strength
• Halogen-free, so it releases no toxic gases in the event of a fire
• Easy-to-use screw terminals that simplify wiring
• Compatible with both solid and flexible cables ranging in diameter from 0.14mm² to 4mm²
• Low dielectric loss for the constant and reliable supply of electrical signal strength
• Halogen-free, so it releases no toxic gases in the event of a fire
Applications
• Industrial control cabinets
• Robotics
• Process engineering
• Power generation industries
• Robotics
• Process engineering
• Power generation industries
The Schneider Electric NSYTRV42 is a NSYTR series grey colour screw terminal.
What's the chance of this component causing an electrical fire?
Length 47.7 Mm
Colour Grey
Quantity per set of 50
Colour Grey
Quantity per set of 50
The chance of this terminal block causing a fire is low, as its thermoplastic housing is flame-retardant. This means the component won't combust in the event of an electrical fire.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | NSYTRV |
Termination Method | Screw |
Cable CSA | 0.14 → 4mm² |
Fused | No |
Voltage Rating | 1 kV |
Current Rating | 32A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +130°C |
Hazardous Area Certification | ATEX |
Standards Met | CSA, CURus, DNV, EAC, GL, IEC 60243-1, LR, VDE |
- RS Stock No.:
- 824-5548
- Mfr. Part No.:
- NSYTRV42
- Brand:
- Schneider Electric