- RS Stock No.:
- 826-3076
- Mfr. Part No.:
- 1791120000
- Brand:
- Weidmüller
15 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 41,086
(exc. VAT)
Kr. 51,358
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | Kr. 41,086 | Kr. 205,43 |
*price indicative |
- RS Stock No.:
- 826-3076
- Mfr. Part No.:
- 1791120000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Weidmuller Feedthrough Terminal Blocks Z Series
Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
Features and Benefits
One, two, three and four tier available
Tension clamp technology
Available in different colours
Specifications
Attribute | Value |
---|---|
Colour | Beige |
Number of Levels | Double |
Series | Z |
American Wire Gauge | 28 → 16AWG |
Termination Method | Clamp |
Cable CSA | 1.5mm² |
Current Rating | 17.5A |
Voltage Rating | 500 V |
Pitch | 3.5mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
- RS Stock No.:
- 826-3076
- Mfr. Part No.:
- 1791120000
- Brand:
- Weidmüller