- RS Stock No.:
- 828-9560
- Mfr. Part No.:
- 1SNA199166R2600 - ML10/13.SFD
- Brand:
- Entrelec
Discontinued product
- RS Stock No.:
- 828-9560
- Mfr. Part No.:
- 1SNA199166R2600 - ML10/13.SFD
- Brand:
- Entrelec
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Fuse Holder - ML Series
ML Series fuse terminals protect your circuits and can quickly help identify the defective circuit thanks to the blown fuse indicator.
Features and Benefits
Blown fuse indicator via neon
Screw clamp connection
DIN Rail mounting
Screw clamp connection
DIN Rail mounting
SNA Series Accessories
ABB terminal markers, suitable for use with the ABB SNA range of DIN rail terminal blocks.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Number of Levels | Single |
Series | SNA |
Termination Method | Screw |
Cable CSA | 10mm² |
Voltage Rating | 800 V ac |
Current Rating | 10A |
Pitch | 13mm |