Phoenix Contact 3048154 UK 35-IB-FE Series Black, Yellow, Single-Level, Screw Termination

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
856-4987
Mfr. Part No.:
3048154
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Black, Yellow

Number of Levels

Single

Series

UK 35-IB-FE

Termination Method

Screw

Voltage Rating

1 kV

Current Rating

150A

Model Number

UK 35-IB-FE

COO (Country of Origin):
DE
Feed-through terminal block, with Allen screws, nom. voltage: 1000 V, nominal current: 150 A, connection method: Screw connection, number of connections: 2, cross section: 0.75 mm² - 50 mm², AWG: 18 - 1/0, width: 15.1 mm, color: black/yellow, mounting type: NS 32, NS 35/7,5, NS 35/15

The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section

Related links