- RS Stock No.:
- 866-6759
- Mfr. Part No.:
- 3210356
- Brand:
- Phoenix Contact
60 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 15,972
(exc. VAT)
Kr. 19,965
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | Kr. 15,972 | Kr. 79,86 |
*price indicative |
- RS Stock No.:
- 866-6759
- Mfr. Part No.:
- 3210356
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
PTT Series Feed-Through Terminal Blocks
The PT series is a range of push-in connection, disconnect terminal blocks. These din-rail terminal blocks are characterized by the system features of the CLIPLINE and by easy wiring of conductors with ferules or solid conductors that can be done without the use of any tools.
Features and Benefits
Push-in connection din-rail terminal blocks
Clipline System
Tool-free wiring of conductors
Compact design and front connection enable wiring in confined space
RoHS compliant
Clipline System
Tool-free wiring of conductors
Compact design and front connection enable wiring in confined space
RoHS compliant
Standards
IEC 60947-7-1, V0 UL 94 flammability rating.
Approvals
UL, cUL, EAC, CSA, cULus.
PTT Series
Specifications
Attribute | Value |
---|---|
Colour | Grey |
American Wire Gauge | 26 → 14AWG |
Series | PTT 1.5/S-2L |
Termination Method | Push In |
Fused | No |
Voltage Rating | 400 V |
Current Rating | 9A |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +125°C |
Model Number | PTT 1,5/S-2L |