RS PRO 17187.2 Series Earth Terminal Block Yellow, Green, 0.2mm², 6 mm², 2-Level, Screw

Subtotal (1 unit)*

Kr. 105,68

(exc. VAT)

Kr. 132,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 87 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 105,68

*price indicative

RS Stock No.:
872-4805
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Earth Terminal Block

Colour

Yellow, Green

Sub Type

Protective Double-Level

Number of Levels

2

Voltage

8kV

Series

17187.2

Cable CSA

0.2, 6mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

10AWG

Fused

No

Termination Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Hazardous Area Certification

NO

Standards/Approvals

UL, TR ZU 004/2011, KEMA-KEUR, EN 60947-7-2:2009, EAC, cUL, C22.2 No 158

SSL Series Protective Earth Terminals


Foot can be snapped on TS 35 DIN rail

Housing made from polyamide 6.6 UL 94-V0

Related links