- RS Stock No.:
- 913-1223
- Brand:
- RS PRO
2850 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 4,268
(exc. VAT)
Kr. 5,335
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 4,268 | Kr. 42,68 |
*price indicative |
- RS Stock No.:
- 913-1223
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Mini Screw Clamp Terminal Blocks
Mini DIN rail mounted screw clamp terminal blocks
Suitable for a broad range of cross-section and wire types
Wires can be connected without any special preparations
Easy to handle and safe to connect
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistant
Easy mounting and dismounting from DIN rail
Suitable for a broad range of cross-section and wire types
Wires can be connected without any special preparations
Easy to handle and safe to connect
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistant
Easy mounting and dismounting from DIN rail
Specifications
Attribute | Value |
---|---|
Colour | Blue |
American Wire Gauge | 28 → 12AWG |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Voltage Rating | 800 V |
Current Rating | 20 (CSA) A, 20 (UL) A, 24 (IEC) A |