- RS Stock No.:
- 913-1239
- Brand:
- RS PRO
280 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 14,187
(exc. VAT)
Kr. 17,734
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 14,187 | Kr. 141,87 |
*price indicative |
- RS Stock No.:
- 913-1239
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Spring Clamp Terminal Blocks
Features and Benefits
Slim, space-saving design with front connection
2.5 mm²
Vibration proof anti-loosening wire connection with pre-stressed spring clamp
Fast wiring and easy to operate
Easy mounting and dismounting from DIN Rail
Corrosion-proof terminal points
Low contact resistance
Easy for extension of terminal connection
Easy handling and safe connection
2.5 mm²
Vibration proof anti-loosening wire connection with pre-stressed spring clamp
Fast wiring and easy to operate
Easy mounting and dismounting from DIN Rail
Corrosion-proof terminal points
Low contact resistance
Easy for extension of terminal connection
Easy handling and safe connection
Specifications
Attribute | Value |
---|---|
Colour | Beige |
American Wire Gauge | 28 → 12AWG |
Termination Method | Spring Clamp |
Cable CSA | 2.5mm² |
Current Rating | 18 (CSA) A, 18 (UL) A, 24 (IEC) A |
Voltage Rating | 800 V |