ABB 40 W Bell Transformer, 230 V Primary, 12 V Secondary
- RS Stock No.:
- 179-2217
- Mfr. Part No.:
- 2CSM228775R0802 TM40/12
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 643,93
(exc. VAT)
Kr. 804,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 643,93 |
*price indicative
- RS Stock No.:
- 179-2217
- Mfr. Part No.:
- 2CSM228775R0802 TM40/12
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Bell Transformer | |
| Primary Voltage | 230 V | |
| Secondary Voltage | 12 V | |
| Mount Type | DIN Rail | |
| Number of Outputs | 5 | |
| Length | 85mm | |
| Power | 40W | |
| Width | 52.5mm | |
| Depth | 65mm | |
| Minimum Operating Frequency | 50Hz | |
| Termination Type | Screw | |
| Minimum Operating Temperature | 10°C | |
| Modular Transformer Type | Fail Safe Bell | |
| Maximum Operating Frequency | 60Hz | |
| Series | TM | |
| Weight | 450g | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Bell Transformer | ||
Primary Voltage 230 V | ||
Secondary Voltage 12 V | ||
Mount Type DIN Rail | ||
Number of Outputs 5 | ||
Length 85mm | ||
Power 40W | ||
Width 52.5mm | ||
Depth 65mm | ||
Minimum Operating Frequency 50Hz | ||
Termination Type Screw | ||
Minimum Operating Temperature 10°C | ||
Modular Transformer Type Fail Safe Bell | ||
Maximum Operating Frequency 60Hz | ||
Series TM | ||
Weight 450g | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
These transformers, with safety extremely-low voltage secondary (SELV), are suitable for driving loads that call for a discontinuous supply.
Related links
- ABB 40 W Bell Transformer 24 V Secondary
- ABB 24 W Bell Transformer 12 V Secondary
- ABB 30 W Bell Transformer 12 V ac 8 V Secondary
- ABB 10 W Bell Transformer 12 V ac Secondary
- ABB 15 W Bell Transformer 12 V ac Secondary
- ABB 16 W Bell Transformer 8 V 4 V Secondary, IEC/ EN 61558-2-8
- ABB 8 W Bell Transformer 12 V ac Secondary
- ABB 10 W Bell Transformer 12 to 24 V ac Secondary