ABB 8 VA Bell Transformer, 230 V ac Primary, 12 V ac Secondary, Declaration of Conformity - CE
- RS Stock No.:
- 179-2232
- Mfr. Part No.:
- 2CSM081402R0811
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 707,01
(exc. VAT)
Kr. 883,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 707,01 |
*price indicative
- RS Stock No.:
- 179-2232
- Mfr. Part No.:
- 2CSM081402R0811
- Brand:
- ABB
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
| Brand | ABB | |
| Primary Voltage | 230 V ac | |
| Product Type | Bell Transformer | |
| Secondary Voltage | 12 V ac | |
| Mount Type | DIN Rail | |
| Length | 65mm | |
| Power | 8VA | |
| Width | 35mm | |
| Depth | 65mm | |
| Weight | 350g | |
| Series | TS-W | |
| Standards/Approvals | Declaration of Conformity - CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Primary Voltage 230 V ac | ||
Product Type Bell Transformer | ||
Secondary Voltage 12 V ac | ||
Mount Type DIN Rail | ||
Length 65mm | ||
Power 8VA | ||
Width 35mm | ||
Depth 65mm | ||
Weight 350g | ||
Series TS-W | ||
Standards/Approvals Declaration of Conformity - CE | ||
These transformers, with safety extremely-low voltage secondary (SELV), are suitable for driving loads that call for a discontinuous supply. Switch 0-1.
Related links
- ABB 8 VA Bell Transformer Declaration of Conformity - CE
- ABB 8 VA Bell Transformer 8 V ac Secondary, IEC/ EN 61558-2-8
- ABB 15 VA Bell Transformer 12 V Secondary, Declaration of Conformity - CE
- ABB 16 VA Bell Transformer Declaration of Conformity - CE
- ABB 8 VA Bell Transformer, 230 V ac Primary
- Schneider Electric 25 VA Bell Transformer 12 V Secondary, RoHS
- Schneider Electric 63 VA Bell Transformer 12 V Secondary, RoHS
- Schneider Electric 40 VA Bell Transformer 12 V Secondary, RoHS