Siemens DIN Rail DIN Rail, 51.8 mm x 246mm x 80 mm
- RS Stock No.:
- 610-919
- Mfr. Part No.:
- 8GS4010-6
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 309,68
(exc. VAT)
Kr. 387,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 309,68 |
| 5 + | Kr. 300,41 |
*price indicative
- RS Stock No.:
- 610-919
- Mfr. Part No.:
- 8GS4010-6
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | DIN Rail | |
| Length | 51.8mm | |
| Width | 246mm | |
| Height | 80mm | |
| DIN Rail Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DIN Rail | ||
Length 51.8mm | ||
Width 246mm | ||
Height 80mm | ||
DIN Rail Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Siemens DIN rail accessory exemplifies precision engineering and robust design, tailored for seamless integration within upper terminal compartments or beneath switching devices. Ideal for various industrial applications, this product assures reliability and efficiency, embodying the quality synonymous with its brand. The 8GS4010-6 not only meets stringent approval standards but also offers an optimal blend of form and function, making it an essential component for professionals seeking dependable solutions in electrical design. With a compact net weight, it seamlessly fits into your existing setups, enhancing both performance and accessibility. Whether you're looking to expand your system or replace an existing unit, this accessory stands as an exemplary choice, ready to support your network's demands with unparalleled ease.
Designed for effortless installation on DIN rails
Crafted to provide a weight-efficient solution without compromising on quality
Meets high safety standards ensuring user peace of mind
Compatible with various electrical setups increasing operational versatility
Backed by comprehensive support resources for ideal user experience
Encourages efficient design through optimal space utilisation
Related links
- Schneider Electric DIN Rail DIN Rail, 80 mm x 57mm x 80 mm
- Siemens DIN Rail DIN Rail, 250 mm x 300 mm
- Siemens DIN Rail Circuit Trip
- Siemens Steel DIN Rail DIN Rail, 514 mm x 88mm x 30 mm
- Siemens Steel DIN Rail DIN Rail, 516 mm x 44.5mm x 2 mm
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V