- RS Stock No.:
- 122-2958
- Mfr. Part No.:
- NDSR-02-V
- Brand:
- APEM
936 In stock for same day dispatch
Added
Price Each (In a Tube of 72)
Kr. 3,313
(exc. VAT)
Kr. 4,141
(inc. VAT)
Units | Per unit | Per Tube* |
72 + | Kr. 3,313 | Kr. 238,536 |
*price indicative |
- RS Stock No.:
- 122-2958
- Mfr. Part No.:
- NDSR-02-V
- Brand:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Apem DIP Switch – NDSR Series
The NDSR series are SPST through-hole switches with a recessed actuator and they are available in an array of positions. Applications include telecom, computers, test equipment, security and instrumentation
Operation force 10N max
2mm Stroke
25mA 24Vdc, switching rating
100mA 50Vdc, non switching rating
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Mounting Type | Through Hole |
Contact Material | Phosphor Bronze |
Contact Configuration | DPST |
Package Style | DIP |
Actuator Type | Recessed |
Contact Current Rating | 25 mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24V dc |
Dielectric Strength | 500V dc |