APEM 8 Way Through Hole DIP Switch 8PST, Recessed Actuator
- RS Stock No.:
- 122-2964
- Mfr. Part No.:
- NDSR-08-V
- Brand:
- APEM
Subtotal (1 tube of 21 units)*
Kr.231 546
(exc. VAT)
Kr.289 422
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 399 unit(s) ready to ship
- Plus 147 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 21 + | Kr. 11,026 | Kr. 231,55 |
*price indicative
- RS Stock No.:
- 122-2964
- Mfr. Part No.:
- NDSR-08-V
- Brand:
- APEM
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
| Brand | APEM | |
| Number of Positions | 8 | |
| Mounting Type | Through Hole | |
| Contact Configuration | 8PST | |
| Contact Material | Phosphor Bronze | |
| Package Style | DIP | |
| Actuator Type | Recessed | |
| Contact Current Rating | 25 mA | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Voltage Rating | 24V dc | |
| Dielectric Strength | 500V dc | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Number of Positions 8 | ||
Mounting Type Through Hole | ||
Contact Configuration 8PST | ||
Contact Material Phosphor Bronze | ||
Package Style DIP | ||
Actuator Type Recessed | ||
Contact Current Rating 25 mA | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Voltage Rating 24V dc | ||
Dielectric Strength 500V dc | ||
- COO (Country of Origin):
- CN
Apem DIP Switch – NDSR Series
The NDSR series are SPST through-hole switches with a recessed actuator and they are available in an array of positions. Applications include telecom, computers, test equipment, security and instrumentation
Operation force 10N max
2mm Stroke
25mA 24Vdc, switching rating
100mA 50Vdc, non switching rating
Related links
- APEM 8 Way Through Hole DIP Switch 8PST, Recessed Actuator
- APEM 8 Way Surface Mount DIP Switch 8PST Top Side Lever Actuator
- APEM 8 Way Through Hole DIP Switch SPST, Raised Actuator
- APEM 6 Way Through Hole DIP Switch 6PST, Recessed Actuator
- APEM 2 Way Through Hole DIP Switch DPST, Recessed Actuator
- APEM 4 Way Through Hole DIP Switch 4PST, Recessed Actuator
- APEM 8 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- APEM 8 Way Through Hole DIP Switch SPST, Recessed Actuator Slide Actuator